Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 39-11 RT :: 7-segment display, red, 10.0 mm, common anode

Item-No.: SA 39-11 RT
€0,85
Category of goods: 1 = discountable

SA 39-11 RT

  • Product Description
  • Technical information
  • General
    • Type
    • 7-segment
    • Colour
    • Red
    • Wave lengths
    • 700 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 9.90 mm
    • Length
    • 13.00 mm
    • Width
    • 10.00 mm
    • Height
    • 7.00 mm
  • Implementation
    • Light intensity
    • 31 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 20 mA
    • Power Dissipation max.
    • 120 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 10 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Seven-segment display, red, with common anode.
Symbol size: 10 mm
Housing dimensions:
Height: 13 mm
Width: 10 mm
Overall height: 7 mm
(660 nm)/5600 - 14000 µcd
Manufacturer no.: SA39-11SRWA



Manufacturer : KINGBRIGHT
Factory number : SA39-11SRWA
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Type
    • 7-segment
    • Colour
    • Red
    • Wave lengths
    • 700 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 9.90 mm
    • Length
    • 13.00 mm
    • Width
    • 10.00 mm
    • Height
    • 7.00 mm
  • Implementation
    • Light intensity
    • 31 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 20 mA
    • Power Dissipation max.
    • 120 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 10 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual