reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSC 08-11 RT :: Alphanumeric display, red, 20.3mm, common cathode

Item-No.: PSC 08-11 RT
€1,50
Category of goods: 1 = discountable

PSC 08-11 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Alphanumeric
    • Colour
    • Red
    • Wave lengths
    • 660 nm
    • Function
    • Common cathode
  • Measures
    • Symbol High
    • 20.30 mm
    • Length
    • 27.70 mm
    • Width
    • 20.00 mm
    • Height
    • 8.50 mm
  • Implementation
    • Light intensity
    • 21 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 100 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C

Alphanumeric display, red, with a common cathode.
Symbol height: 20.3mm
Housing dimensions (H x W x D): 27.7 x 20 x 9.5 mm
(660nm)/9000-21000µcd
Manufacturer no.: PSC08-11SRWA



Manufacturer : KINGBRIGHT
Factory number : PSC08-11SRWA
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alphanumeric
    • Colour
    • Red
    • Wave lengths
    • 660 nm
    • Function
    • Common cathode
  • Measures
    • Symbol High
    • 20.30 mm
    • Length
    • 27.70 mm
    • Width
    • 20.00 mm
    • Height
    • 8.50 mm
  • Implementation
    • Light intensity
    • 21 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 100 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual