reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 2274.1002 :: 7-segment display, 13 x 10 x 9.7 mm, digits 10.16 mm

Item-No.: MEN 2274.1002
€1,15
Category of goods: 1 = discountable

MEN 2274.1002

  • Product Description
  • Technical information
  • General
    • Type
    • 7-segment
  • Measures
    • Length
    • 9.70 mm
    • Width
    • 10.00 mm
    • Height
    • 13.00 mm

7-segment displays are the classical low-cost display elements that interact with a diverse range of input and output devices such as keyboards. As a general rule, mechanical height differences between individual components must
be aligned. For SMD assembly, either DIL sockets or time-consuming sandwich boards are currently used to compensate for these differences in height to the printed circuit board.
The MENTOR 7-segment display (patent-pending) solves this problem using infinitely variable height adjustment.
Advantages: a more efficient assembly process with low costs and valuable time saving.

- Innovative 7-segment display
- Infinitely variable height adjustment solves the sandwich board problem
- Free choice of LED colours; also possible to use dual and RGB LEDs
- Use of low-current LEDs
- Faster and more cost-effective assembly process than THT
- Modular design permits the replacement of the individual components in the event of an LED failure. Conventional segment displays must be replaced as a whole

As standard, the 7-segment display is available in the heights 9.7 mm and 12.5  m as well as the three digit sizes 7.62 mm,10.16 mm and 14.2 mm.

L x H x W: 13 x 10 x 9.7 mm
Digit height: 10.16 mm



Manufacturer : MENTOR
Factory number : 22.741.002
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 7-segment
  • Measures
    • Length
    • 9.70 mm
    • Width
    • 10.00 mm
    • Height
    • 13.00 mm
Datasheet/manual