• Symbol High

  • Light intensity

  • Operating Voltage max.

  • Operating voltage

  • Forward Current

  • Power Dissipation max.

  • Colour


  • Seven-Segment-Displays

  • page 
  •  1 - 16 of 71 items. 
  • compare
  • Sort by:
 
  • Type:

    Dot matrix display

  • Symbol High:

    17.80 mm

  • Light intensity:

    0.9 mcd

  • Operating Voltage max.:

    2.50 V

  • Forward Current:

    25 mA

  • Power Dissipation max.:

    120 mW

  • Colour:

    Red

  • Wave lengths:

    700 nm

  • Reverse Voltage:

    5 V

 
  • Type:

    Dot matrix display

  • Symbol High:

    17.80 mm

  • Light intensity:

    0.9 mcd

  • Operating Voltage max.:

    2.50 V

  • Forward Current:

    25 mA

  • Power Dissipation max.:

    120 mW

  • Colour:

    Red

  • Wave lengths:

    700 nm

  • Reverse Voltage:

    5 V

 
  • Type:

    Alphanumeric

  • Symbol High:

    20.30 mm

  • Light intensity:

    21 mcd

  • Operating Voltage max.:

    2.50 V

  • Forward Current:

    30 mA

  • Power Dissipation max.:

    100 mW

  • Colour:

    Red

  • Wave lengths:

    660 nm

  • Reverse Voltage:

    5 V

 
  • Type:

    7-segment

  • Symbol High:

    20.30 mm

  • Light intensity:

    24 mcd

  • Operating Voltage max.:

    2.50 V

  • Forward Current:

    30 mA

  • Power Dissipation max.:

    100 mW

  • Colour:

    Red

  • Wave lengths:

    660 nm

  • Reverse Voltage:

    5 V

 
  • Type:

    7-segment

  • Symbol High:

    20.30 mm

  • Light intensity:

    24 mcd

  • Operating Voltage max.:

    2.50 V

  • Forward Current:

    30 mA

  • Power Dissipation max.:

    100 mW

  • Colour:

    Red

  • Wave lengths:

    660 nm

  • Reverse Voltage:

    5 V

 
  • Type:

    Alphanumeric

  • Symbol High:

    20.30 mm

  • Light intensity:

    21 mcd

  • Operating Voltage max.:

    2.50 V

  • Forward Current:

    30 mA

  • Power Dissipation max.:

    100 mW

  • Colour:

    Red

  • Wave lengths:

    660 nm

  • Reverse Voltage:

    5 V

 
  • Type:

    SMD 7-segment

  • Symbol High:

    10.00 mm

  • Light intensity:

    10 mcd

  • Operating Voltage max.:

    2.40 V

  • Forward Current:

    25 mA

  • Power Dissipation max.:

    60 mW

  • Colour:

    Green, bright

  • Wave lengths:

    573 nm

  • Reverse Voltage:

    5 V

 
  • Type:

    Dot matrix display

  • Symbol High:

    30.00 mm

  • Light intensity:

    1.4 mcd

  • Operating Voltage max.:

    2.50 V

  • Forward Current:

    25 mA

  • Power Dissipation max.:

    120 mW

  • Colour:

    Red

  • Wave lengths:

    700 nm

  • Reverse Voltage:

    5 V

 
  • Type:

    Dot matrix display

  • Symbol High:

    30.00 mm

  • Light intensity:

    1.4 mcd

  • Operating Voltage max.:

    2.50 V

  • Forward Current:

    25 mA

  • Power Dissipation max.:

    120 mW

  • Colour:

    Red

  • Wave lengths:

    700 nm

  • Reverse Voltage:

    5 V

 
  • Type:

    SMD 7-segment

  • Symbol High:

    10.00 mm

  • Light intensity:

    15 mcd

  • Operating Voltage max.:

    2.40 V

  • Forward Current:

    25 mA

  • Power Dissipation max.:

    60 mW

  • Colour:

    Orange

  • Wave lengths:

    624 nm

  • Reverse Voltage:

    5 V

 
  • Type:

    LCD module

  • Operating voltage:

    3.0 V

  • Length:

    30.48 mm

  • Width:

    20.32 mm

  • Height:

    2.2 mm

  • Technology:

    Reflective, normal polarisation

 
  • Type:

    Dot matrix display

  • Symbol High:

    50.00 mm

  • Light intensity:

    1.4 mcd

  • Operating Voltage max.:

    2.50 V

  • Forward Current:

    25 mA

  • Power Dissipation max.:

    120 mW

  • Colour:

    Red

  • Wave lengths:

    700 nm

  • Reverse Voltage:

    5 V

 
  • Type:

    7-segment

  • Length:

    9.70 mm

  • Width:

    9.00 mm

  • Height:

    11.00 mm

 
  • Type:

    7-segment

  • Length:

    9.70 mm

  • Width:

    10.00 mm

  • Height:

    13.00 mm

 
  • Type:

    7-segment

  • Length:

    9.70 mm

  • Width:

    13.00 mm

  • Height:

    19.00 mm

 
  • Type:

    7-segment

  • Length:

    12.50 mm

  • Width:

    9.00 mm

  • Height:

    11.00 mm


reichelt printfooter