Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHAESUN PN-SK3 :: Phaesun hybrid wind and solar complete kit


PHAESUN PN-SK3

  • Product Description
  • Technical information
  • General
    • Type
    • Solar wind set
    • Technology
    • Complete set
    • Design
    • Incl. wind generator and solar battery
  • Electrical values
    • Performance
    • 200 W
  • Measures
    • Width
    • 980 mm
    • Height
    • 445 mm
    • Depth
    • 35 mm

The sun that is missing in winter is made up for by the stronger winds!

In the summer months, the two 50 W solar panels alone can provide 500-600 Wh per day. The Air Breeze wind generator generates a minimum average of 300 Wh per day with only 3.6 m/sec average wind speed, such as experienced in many inland locations.

This kit can be used to easily operate 12 V consumers such as lights, radios or pond pumps etc. In conjunction with an optional 230 V inverter, any electrical device can be powered!
This set is ideal if you only require solar power in the evenings or at weekends, e.g. in the garden or holiday home.
The solar module, wind generator, charging regulator, solar rechargeable battery and wiring included in this kit are of top quality to guarantee their reliability for many years.

Included:
2 solar module 50 W/12 V DC
1 wind turbine 160 W/12 V DC
1 solar charging regulator 10 A/12 V DC
1 battery 150 Ah/12 V DC
1 15 m cable



Manufacturer : PHAESUN
Factory number : PN-SK3
Package weight : 67.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar wind set
    • Technology
    • Complete set
    • Design
    • Incl. wind generator and solar battery
  • Electrical values
    • Performance
    • 200 W
  • Measures
    • Width
    • 980 mm
    • Height
    • 445 mm
    • Depth
    • 35 mm