Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHAESUN PN-SK1 :: Phaesun complete solar kit, 50 W


PHAESUN PN-SK1

  • Product Description
  • Technical information
  • General
    • Type
    • Solar set
    • Technology
    • Complete set
    • Design
    • Incl. solar battery
  • Specials
    • Specification
    • 50 W
  • Measures
    • Width
    • 980 mm
    • Height
    • 445 mm
    • Depth
    • 35 mm

This kit can be used to easily operate 12 V consumers such as lights, radios or pond pumps etc. In conjunction with an optional 230 V inverter (not included), any electrical device can be powered!

This set is ideal if you only require solar power in the evenings or at weekends, e.g. in the garden or holiday home. The 50 W solar module generates an average of 250-300 Wh of solar power in the summer months. The charging regulator feeds this into the long-life solar battery in an optimum manner.

The solar module, charging regulator, solar rechargeable battery and wiring included in this kit are of top quality to guarantee their reliability for many years.

Included:
1 solar module 50 W/12 V DC
1 solar charging regulator 6 A/12 V DC
1 battery 100Ah/12 V DC
1 10 m cable



Manufacturer : PHAESUN
Factory number : 600017
Package weight : 31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar set
    • Technology
    • Complete set
    • Design
    • Incl. solar battery
  • Specials
    • Specification
    • 50 W
  • Measures
    • Width
    • 980 mm
    • Height
    • 445 mm
    • Depth
    • 35 mm
Datasheet/manual