Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUPERSEAL SK2 :: Pin contact, 0.75–1.5 mm²

Item-No.: SUPERSEAL SK2
€0,16
Category of goods: 1 = discountable

SUPERSEAL SK2

  • Product Description
  • Technical information
  • General
    • Type
    • Superseal connector
    • Design
    • Pin contact
    • Material
    • Tinned CuZn
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • Series 1.5
  • Measures
    • Length
    • 22.7 mm
    • Ø
    • 1.5 mm
    • Cable inlet Ø
    • 0.75 - 1.5 mm
  • Electrical values
    • Load limit
    • 14 A

SUPERSEAL connector series 1.5

With increased demands in terms of water sealing and reliability in accordance with IEC 529 and DIN 40050. Resistant to ozone, salts, petrol, diesel, brake fluid and engine oil. Thus suitable for use in the automotive industry, agriculture and mechanical engineering.



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0183024-1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Superseal connector
    • Design
    • Pin contact
    • Material
    • Tinned CuZn
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • Series 1.5
  • Measures
    • Length
    • 22.7 mm
    • Ø
    • 1.5 mm
    • Cable inlet Ø
    • 0.75 - 1.5 mm
  • Electrical values
    • Load limit
    • 14 A