Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUPERSEAL 3B :: 3-way socket casing

Item-No.: SUPERSEAL 3B
€0,32
Category of goods: 1 = discountable

SUPERSEAL 3B

  • Product Description
  • Technical information
  • General
    • Type
    • Superseal connector
    • Design
    • Socket housing
    • Pole number
    • 3
    • Material
    • Plastic
    • Temperatur max.
    • -40 … +125
    • Colour
    • Black/red/yellow
  • Specials
    • Specification
    • Series 1.5
  • Measures
    • Length
    • 28.0 mm
    • Width
    • 21.3 mm
    • Height
    • 19.0 mm
    • Content spacing
    • 6.0 mm
  • Electrical values
    • Approval
    • DIN 40050 / IEC 529
    • Load limit
    • 14 A
  • Implementation
    • Protection class
    • IP67

SUPERSEAL connector series 1.5

With increased demands in terms of water sealing and reliability in accordance with IEC 529 and DIN 40050. Resistant to ozone, salts, petrol, diesel, brake fluid and engine oil. Thus suitable for use in the automotive industry, agriculture and mechanical engineering.

Contacts for cable cross-section 0.35–1.5 mm².
Please order contacts separately!



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0282087-1
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Superseal connector
    • Design
    • Socket housing
    • Pole number
    • 3
    • Material
    • Plastic
    • Temperatur max.
    • -40 … +125
    • Colour
    • Black/red/yellow
  • Specials
    • Specification
    • Series 1.5
  • Measures
    • Length
    • 28.0 mm
    • Width
    • 21.3 mm
    • Height
    • 19.0 mm
    • Content spacing
    • 6.0 mm
  • Electrical values
    • Approval
    • DIN 40050 / IEC 529
    • Load limit
    • 14 A
  • Implementation
    • Protection class
    • IP67