Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUPERSEAL 2DK :: Sealing cap for 2-way Superseal

Item-No.: SUPERSEAL 2DK
€0,99
Category of goods: 1 = discountable

SUPERSEAL 2DK

  • Product Description
  • Technical information
  • General
    • Type
    • Superseal connector
    • Design
    • Seal cap for 2-pin
    • Pole number
    • 2
    • Material
    • Plastic
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • Series 1.5
  • Measures
    • Width
    • 20.5 mm
    • Cable inlet Ø
    • 4.6 … 5.0 mm
  • Electrical values
    • Approval
    • DIN 40050 / IEC 529
  • Implementation
    • Protection class
    • IP67

SUPERSEAL connector series 1.5

With increased demands in terms of water sealing and reliability in accordance with IEC 529 and DIN 40050. Resistant to ozone, salts, petrol, diesel, brake fluid and engine oil. Thus suitable for use in the automotive industry, agriculture and mechanical engineering.



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0880810-1
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Superseal connector
    • Design
    • Seal cap for 2-pin
    • Pole number
    • 2
    • Material
    • Plastic
    • Temperatur max.
    • -40 … +125
  • Specials
    • Specification
    • Series 1.5
  • Measures
    • Width
    • 20.5 mm
    • Cable inlet Ø
    • 4.6 … 5.0 mm
  • Electrical values
    • Approval
    • DIN 40050 / IEC 529
  • Implementation
    • Protection class
    • IP67