Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUPERSEAL 1GE :: Single-seal cap, yellow

Item-No.: SUPERSEAL 1GE
Colour:

€0,04
Category of goods: 1 = discountable

SUPERSEAL 1GE

  • Product Description
  • Technical information
  • General
    • Type
    • Superseal connector
    • Design
    • Single seal cap
    • Pole number
    • 1
    • Material
    • Plastic
    • Temperatur max.
    • -40 … +125
    • Colour
    • Yellow
  • Specials
    • Specification
    • Series 1.5
  • Measures
    • Length
    • 7.8 mm
    • Ø
    • 6.1 mm
    • Cable inlet Ø
    • 2.0 mm
  • Electrical values
    • Approval
    • DIN 40050 / IEC 529
  • Implementation
    • Protection class
    • IP67

SUPERSEAL connector series 1.5

With increased demands in terms of water sealing and reliability in accordance with IEC 529 and DIN 40050. Resistant to ozone, salts, petrol, diesel, brake fluid and engine oil. Thus suitable for use in the automotive industry, agriculture and mechanical engineering.



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0281934-2
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Superseal connector
    • Design
    • Single seal cap
    • Pole number
    • 1
    • Material
    • Plastic
    • Temperatur max.
    • -40 … +125
    • Colour
    • Yellow
  • Specials
    • Specification
    • Series 1.5
  • Measures
    • Length
    • 7.8 mm
    • Ø
    • 6.1 mm
    • Cable inlet Ø
    • 2.0 mm
  • Electrical values
    • Approval
    • DIN 40050 / IEC 529
  • Implementation
    • Protection class
    • IP67