Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


25LC1024-I/SM :: EEPROM SPI 1024K, SOIC-8, 208 mil

Item-No.: 25LC1024-I/SM
€2,60
Category of goods: 1 = discountable

25LC1024-I/SM

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Design
    • SPI
    • Housing
    • SOIC-8 (208mil)
    • Memory
    • 1024 kbit (x8)
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Voltage range
    • 2.5 ... 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 256 Bytes
    • Speed
    • Max. 20 MHz
    • Cascade
    • 5

EEPROM SPI 1024K, SOIC-8, 208 mil



Manufacturer : MICROCHIP
Factory number : 25LC1024-I/SM
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Design
    • SPI
    • Housing
    • SOIC-8 (208mil)
    • Memory
    • 1024 kbit (x8)
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Voltage range
    • 2.5 ... 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 256 Bytes
    • Speed
    • Max. 20 MHz
    • Cascade
    • 5
Datasheet/manual