Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


25AA02UIDT-I/OT :: EEPROM, 2k I/O with 32-bit UID

Item-No.: 25AA02UIDT-I/OT
€0,57
Category of goods: 1 = discountable

25AA02UIDT-I/OT

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Design
    • EUI
    • Housing
    • SOT-23-5
    • Memory
    • 2 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SOT-23-5
  • Electrical values
    • Voltage range
    • 1.8 ... 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 16 Bytes
    • Speed
    • 10 MHz
    • Pieces
    • 1

2-kbit EEPROM with a pre-programmed, unique 32-bit ID. This serial number is unique across all UID-families of Microchip EEPROMs. The ID is scalable to 48-bit, 64-bit, 128-bit, 256-bit (and more). The EEPROM is organised in two blocks of 128x 8-bit with a serial 2-wire interface. Low-voltage design allows operation up to 1.7 V with maximum standby and active current of only 1 µA and 1 mA.

• Pre-programmed 32-bit serial number
• Unique UID (EEPROMs)
• Scalable to 48-bit, 64-bit, 128-bit, 256-bit (and more)
• Low-power CMOS technology: 1 mA active current, typical/1 µA quiescent current (max.)
• Single supply to 1.7 V
• 2-wire interface, I²C™ compatible
• Schmitt trigger inputs for noise reduction
• Output slope control
• 100-kHz and 400-kHz clock compatibility
• Self-timed erase/write cycles
• Page write buffer: 16-byte/page
• More than 1 million delete/writing cycles
• Information storage: >200
• ESD protection: >4000 V



Manufacturer : MICROCHIP
Factory number : 25AA02UIDT-I/OT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Design
    • EUI
    • Housing
    • SOT-23-5
    • Memory
    • 2 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SOT-23-5
  • Electrical values
    • Voltage range
    • 1.8 ... 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 16 Bytes
    • Speed
    • 10 MHz
    • Pieces
    • 1
Datasheet/manual