• Housing
    • + more - less

  • Memory
    • + more - less

  • Voltage range

  • Write protection

  • Page Size
    • + more - less


  • Serial EEPROMs SPI Microchip

  • page :
  •  1 - 16 of  24  items. 
 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    SPI

  • Housing:

    DIP-8

  • Memory:

    512 Kb

  • Voltage range:

    1.7 ... 3.0

  • Write protection:

    Yes

  • Page Size:

    128 Bytes

  • Speed:

    10 MHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    SPI

  • Housing:

    SO-8

  • Memory:

    512 Kb

  • Voltage range:

    2.5 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    128 Bytes

  • Speed:

    10 MHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    EUI

  • Housing:

    SO-8

  • Memory:

    2 Kb

  • Voltage range:

    1.8 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    10 MHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SO-8

  • Pieces:

    1

Weight incl.:

0.000 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    EUI

  • Housing:

    SOT-23-5

  • Memory:

    2 Kb

  • Voltage range:

    1.8 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    10 MHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SOT-23-5

  • Pieces:

    1

Weight incl.:

0.000 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    EUI

  • Housing:

    SO-9

  • Memory:

    2 Kb

  • Voltage range:

    1.8 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    10 MHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SO-9

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    EUI

  • Housing:

    SOT-23-5

  • Memory:

    2 Kb

  • Voltage range:

    1.8 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    10 MHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SOT-23-5

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    SPI

  • Housing:

    SO-8

  • Memory:

    512 Kb x8

  • Voltage range:

    1.8 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    128 Bytes

  • Speed:

    Max. 20 MHz

  • Cascade:

    6

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    SPI

  • Housing:

    DIP-8

  • Memory:

    1 Kb (x8)

  • Voltage range:

    2.5 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    Max. 10 MHz

  • Cascade:

    5

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +125

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    SPI

  • Housing:

    SO-8

  • Memory:

    1 Kb (x8)

  • Voltage range:

    2.5 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    Max. 10 MHz

  • Cascade:

    5

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +125

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    SPI

  • Housing:

    DIP-8

  • Memory:

    2K bits (x8)

  • Voltage range:

    2.5 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    Max. 10 MHz

  • Cascade:

    5

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +125

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    SPI

  • Housing:

    SO-8

  • Memory:

    2K bits (x8)

  • Voltage range:

    2.5 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    Max. 10 MHz

  • Cascade:

    5

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +125

Weight incl.:

0.000 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    SPI

  • Housing:

    DIP-8

  • Memory:

    4 Kb (x8)

  • Voltage range:

    2.5 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    Max. 10 MHz

  • Cascade:

    5

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +125

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    SPI

  • Housing:

    DIP-8

  • Memory:

    1024 kbit (x8)

  • Voltage range:

    2.5 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    256 Bytes

  • Speed:

    Max. 20 MHz

  • Cascade:

    5

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    SPI

  • Housing:

    SOIC-8 (208mil)

  • Memory:

    1024 kbit (x8)

  • Voltage range:

    2.5 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    256 Bytes

  • Speed:

    Max. 20 MHz

  • Cascade:

    5

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    SPI

  • Housing:

    DIP-8

  • Memory:

    128K bits (x8)

  • Voltage range:

    2.5 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    64 Bytes

  • Speed:

    Max. 10 MHz

  • Cascade:

    5

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +125

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Design:

    SPI

  • Housing:

    SO-8

  • Memory:

    128K bits (x8)

  • Voltage range:

    2.5 ... 5.5

  • Write protection:

    Yes

  • Page Size:

    64 Bytes

  • Speed:

    Max. 10 MHz

  • Cascade:

    5

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +125

Weight incl.:

0.001 kg