Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24LC22A-I/P :: EEPROM, serial, 2kb, DIP-8

Item-No.: 24LC22A-I/P
€0,62
Category of goods: 1 = discountable

24LC22A-I/P

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Housing
    • DIP-8
    • Memory
    • 2K bits (x8)
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • DIP-8
  • Electrical values
    • Voltage range
    • 2.5 - 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 8 Bytes
    • Write Cycle
    • 10 ms
    • Speed
    • Max. 400 kHz
    • Cascade
    • -
    • Pieces
    • 1

EEPROM, serial, 2kb, DIP-8



Manufacturer : MICROCHIP
Factory number : 24LC22A-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Housing
    • DIP-8
    • Memory
    • 2K bits (x8)
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • DIP-8
  • Electrical values
    • Voltage range
    • 2.5 - 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 8 Bytes
    • Write Cycle
    • 10 ms
    • Speed
    • Max. 400 kHz
    • Cascade
    • -
    • Pieces
    • 1
Datasheet/manual