Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24LC1026-ISN :: CMOS Serial EEPROM

Item-No.: 24LC1026-ISN
€4,10
Category of goods: 1 = discountable

24LC1026-ISN

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Housing
    • SO-8
    • Memory
    • 128K bits (x8)
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SO-8
  • Implementation
    • Pieces
    • 1

The 24LC1026 is a 128 K x 8 (1024 KBit) serial EEPROM for operation over a voltage range of 2.5 V to 5.5 V. It has been designed for communication and data collection.



Manufacturer : MICROCHIP
Factory number : 24LC1026-I/SN
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Housing
    • SO-8
    • Memory
    • 128K bits (x8)
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SO-8
  • Implementation
    • Pieces
    • 1
Datasheet/manual