Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24AA02E64-I/SN :: EEPROM, 2k I/O with EUI-64

Item-No.: 24AA02E64-I/SN
€0,38
Category of goods: 1 = discountable

24AA02E64-I/SN

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Housing
    • SO-8
    • Memory
    • 2 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SO-8
  • Electrical values
    • Voltage range
    • 1.7 - 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 8 Bytes
    • Speed
    • Max. 400 kHz
    • Pieces
    • 1
2 kbit EEPROM with a pre-programmed globally unique IEEE EUI-64 MAC address. Organised into two blocks of 128 x 8-bits with a serial 2-wire interface. Low-voltage design allows operation up to 1.7 V with maximum standby and active currents of only 1 µA and 1 mA.

• Pre-programmed globally unique 64-bit node address
• Compatible with EUI-64™
• Single supply up to 1.7 V
• Low-power CMOS-technology - 1 mA current, typical - 1 µA quiescent current (max.)
• 2-wire interface, I²C™ compatible
• Schmitt trigger inputs for noise reduction
• Output slope control
• 100 kHz and 400 kHz clock compatibility
• Page write buffer: - 8 bytes / page
• ESD protection: >4000 V
• More than 1 million erase/write cycles
• Data storage: >200 years



Manufacturer : MICROCHIP
Factory number : 24AA02E64-I/SN
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Housing
    • SO-8
    • Memory
    • 2 Kb
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SO-8
  • Electrical values
    • Voltage range
    • 1.7 - 5.5
  • Specials
    • Write protection
    • Yes
  • Implementation
    • Page Size
    • 8 Bytes
    • Speed
    • Max. 400 kHz
    • Pieces
    • 1
Datasheet/manual