Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24AA025E48-ISN :: EEPROM, 2Kbit, SOIC-8

Item-No.: 24AA025E48-ISN
€0,45
Category of goods: 1 = discountable

24AA025E48-ISN

  • Product Description
  • Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Housing
    • SO-8
    • Memory
    • 2 Kbit
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SO-8
  • Electrical values
    • Voltage range
    • 1.7 - 5.5
  • Specials
    • Write protection
    • No
  • Implementation
    • Page Size
    • 16 Bytes
    • Speed
    • Max. 400 kHz
    • Pieces
    • 1

The 24AA025E48 is a 2-Kbit large, electrically erasable PROM. This component is pre-programmed with a unique EUI-48 node address.
The low-voltage design allows operation up to 1.7 V with a maximum standby and active current of only 1 µA and 1 mA. The 24AA025E48 has a write capability of 16 bytes.



Manufacturer : MICROCHIP
Factory number : 24AA025E48-I/SN
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EEPROM
    • Technology
    • Serial
    • Housing
    • SO-8
    • Memory
    • 2 Kbit
    • Durability
    • 1.000.000 E/W Cycles
    • Temperature range
    • -40 ... +85
    • Mounting form
    • SO-8
  • Electrical values
    • Voltage range
    • 1.7 - 5.5
  • Specials
    • Write protection
    • No
  • Implementation
    • Page Size
    • 16 Bytes
    • Speed
    • Max. 400 kHz
    • Pieces
    • 1
Datasheet/manual