• Housing
    • + more - less

  • Memory
    • + more - less

  • Voltage range

  • Write protection

  • Page Size
    • + more - less

  • Write Cycle


  • Serial EEPROMs Microchip

  • page :
  •  1 - 16 of  64  items. 
 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    SO-8

  • Memory:

    2 Kb

  • Voltage range:

    1.8 - 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    max. 100 KHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SO-8

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    SOT-23

  • Memory:

    2 Kb

  • Voltage range:

    1.8 - 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    max. 100 KHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SOT-23

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    SO-8N

  • Memory:

    2 Kb

  • Voltage range:

    1.8 - 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    max. 100 KHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SO-8N

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    SOT-23-3

  • Memory:

    2 Kb

  • Voltage range:

    1.8 - 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Speed:

    max. 100 KHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SOT-23-3

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    SO-8

  • Memory:

    2 Kbit

  • Voltage range:

    1.7 - 5.5

  • Write protection:

    No

  • Page Size:

    16 Bytes

  • Speed:

    Max. 400 kHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SO-8

  • Pieces:

    1

Weight incl.:

0.000 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    SO-8N

  • Memory:

    2 Kb

  • Voltage range:

    1.7 - 5.5

  • Write protection:

    No

  • Page Size:

    16 Bytes

  • Speed:

    Max. 400 kHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SO-8N

  • Pieces:

    1

Weight incl.:

0.000 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    DIP-8

  • Memory:

    2 Kb

  • Voltage range:

    1.7 - 5.5

  • Write protection:

    No

  • Page Size:

    16 Bytes

  • Speed:

    Max. 400 kHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    DIP-8

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    SO-8

  • Memory:

    2 Kb

  • Voltage range:

    1.7 - 5.5

  • Write protection:

    No

  • Page Size:

    16 Bytes

  • Speed:

    Max. 400 kHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SO-8

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    SO-8

  • Memory:

    2 Kb

  • Voltage range:

    1.7 - 5.5

  • Write protection:

    Yes

  • Page Size:

    8 Bytes

  • Speed:

    Max. 400 kHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SO-8

  • Pieces:

    1

Weight incl.:

0.000 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    SOT-23-5

  • Memory:

    2 Kb

  • Voltage range:

    1.7 - 5.5

  • Write protection:

    Yes

  • Page Size:

    8 Bytes

  • Speed:

    Max. 400 kHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SOT-23-5

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    8-PDIP

  • Memory:

    2 Kb

  • Voltage range:

    1.7 - 5.5

  • Write protection:

    Yes

  • Page Size:

    8 Bytes

  • Speed:

    Max. 400 kHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    8-PDIP

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    SO-8N

  • Memory:

    2 Kb

  • Voltage range:

    1.7 - 5.5

  • Write protection:

    Yes

  • Page Size:

    8 Bytes

  • Speed:

    Max. 400 kHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SO-8N

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    SOT-23-5

  • Memory:

    2 Kb

  • Voltage range:

    1.7 - 5.5

  • Write protection:

    Yes

  • Page Size:

    8 Bytes

  • Speed:

    Max. 400 kHz

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SOT-23-5

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    DIP-8

  • Memory:

    1024K bit (x8)

  • Voltage range:

    1.7 - 5.5

  • Write protection:

    Yes

  • Page Size:

    128 Bytes

  • Write Cycle:

    5 ms

  • Speed:

    Max. 400 kHz

  • Cascade:

    4

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    DIP-8

  • Pieces:

    1

Weight incl.:

0.000 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    SO-8-208

  • Memory:

    1024K bit (x8)

  • Voltage range:

    1.7 - 5.5

  • Write protection:

    Yes

  • Page Size:

    128 Bytes

  • Write Cycle:

    5 ms

  • Speed:

    Max. 400 kHz

  • Cascade:

    4

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    SO-8-208

  • Pieces:

    1

Weight incl.:

0.001 kg

 
  • Type:

    EEPROM

  • Technology:

    Serial

  • Housing:

    DIP-8

  • Memory:

    128K bits (x8)

  • Voltage range:

    1.7 - 5.5

  • Write protection:

    Yes

  • Page Size:

    16 Bytes

  • Write Cycle:

    5 ms

  • Speed:

    Max. 400 kHz

  • Cascade:

    8

  • Durability:

    1.000.000 E/W Cycles

  • Temperature range:

    -40 ... +85

  • Mounting form:

    DIP-8

  • Pieces:

    1

Weight incl.:

0.002 kg