Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELST 5012 :: 5-pin cable plug ELST M12, straight

Item-No.: ELST 5012
€6,10
Category of goods: 1 = discountable

ELST 5012

  • Product Description
  • Technical information
  • General
    • Model
    • MiniQuick
    • Type
    • Hirschmann sensor connector
    • Design
    • Wire plug
    • Pole number
    • 5
    • Assembly
    • Straight
    • Mounting form
    • Strain relief by means of a clamping ring
    • Material
    • Plastic, tinned CuZn contacts
    • Thread
    • M12 / PG9
    • Temperatur max.
    • -25 … +90
    • Colour
    • Black
  • Interfaces
    • Connection
    • Screw-mountable
  • Measures
    • Length
    • 60 mm
    • Ø
    • 20 mm
    • Cable inlet Ø
    • 6 … 8 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP67, 94 V-2
  • Electrical values
    • Load limit
    • 50 V AC/DC, 4 A

HIRSCHMANN sensor connector.

Straight cable plug ELST M12, 5-pin.
Cable: 6 - 8 mm diameter/0.14 - 0.34 mm²
Fitting: PG9



Manufacturer : BELDEN
Factory number : ELST 5012 PG9
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Model
    • MiniQuick
    • Type
    • Hirschmann sensor connector
    • Design
    • Wire plug
    • Pole number
    • 5
    • Assembly
    • Straight
    • Mounting form
    • Strain relief by means of a clamping ring
    • Material
    • Plastic, tinned CuZn contacts
    • Thread
    • M12 / PG9
    • Temperatur max.
    • -25 … +90
    • Colour
    • Black
  • Interfaces
    • Connection
    • Screw-mountable
  • Measures
    • Length
    • 60 mm
    • Ø
    • 20 mm
    • Cable inlet Ø
    • 6 … 8 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
    • Protection class
    • IP67, 94 V-2
  • Electrical values
    • Load limit
    • 50 V AC/DC, 4 A
Datasheet/manual