Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELKA 4008V :: 4-pin mains socket ELKA M8, straight

Item-No.: ELKA 4008V
€8,25
Category of goods: 1 = discountable

ELKA 4008V

  • Product Description
  • Technical information
  • General
    • Model
    • MiniQuick
    • Type
    • Hirschmann sensor connector
    • Design
    • Cable socket
    • Pole number
    • 4
    • Assembly
    • Straight
    • Mounting form
    • Strain relief by means of a clamping ring
    • Material
    • Plastic, gold-plated CuSn contacts
    • Thread
    • M9.5 x 1
    • Temperatur max.
    • -25 … +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Penetration technology
  • Measures
    • Length
    • 43.5 mm
    • Ø
    • 13 mm
    • Cable inlet Ø
    • 4 … 5 mm
  • Implementation
    • Cable cross-section
    • 0.14 … 0.34 mm²
    • Protection class
    • IP67, 96 V-2
  • Electrical values
    • Load limit
    • 30 V AC/DC, 3 A

HIRSCHMANN MiniQuick sensor connector M8.

Straight mains socket ELKA M8, 4-pin.
Cable: dia. 4 - 5 mm/0.14 - 0.34 mm²
Fitting: M9.5 x 1



Manufacturer : BELDEN
Factory number : ELKA 4008 V SCHWARZ
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Model
    • MiniQuick
    • Type
    • Hirschmann sensor connector
    • Design
    • Cable socket
    • Pole number
    • 4
    • Assembly
    • Straight
    • Mounting form
    • Strain relief by means of a clamping ring
    • Material
    • Plastic, gold-plated CuSn contacts
    • Thread
    • M9.5 x 1
    • Temperatur max.
    • -25 … +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Penetration technology
  • Measures
    • Length
    • 43.5 mm
    • Ø
    • 13 mm
    • Cable inlet Ø
    • 4 … 5 mm
  • Implementation
    • Cable cross-section
    • 0.14 … 0.34 mm²
    • Protection class
    • IP67, 96 V-2
  • Electrical values
    • Load limit
    • 30 V AC/DC, 3 A
Datasheet/manual