Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEIKO SLP650 :: USB label printer


Seiko Smart Label Printer® 650

  • Product Description
  • Technical information
  • General
    • Type
    • Label printer
    • Technology
    • Thermal transfer
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Smart Label Printer® 650 is the successor to the successful printer models SLP440 and SLP450.

Insert label rolls has been simplified and the print speed significantly increased.
Thanks to its high resolution, the SLP650 achieve excellent results when printing labels. Text, graphics and bar codes: the SLP650 also fulfils specialist requirements flexibly and reliably.

Features
• Intuitive!
Automatically captures address information from various applications.
• Economical! Print without expensive consumables such as ink, toner or ribbon
• Modern! Stylish and compact design
• Compact! Small footprint, suitable for any workplace
• Easy to use! Easy to replace labels and paper
• Customisable! Largest range of labels and tags on the market with over 50 products
• Approved! Certified Partner of Deutsche Post Internetmarke® stamps

Hardware
• Paper width: up to 58 mm
• Print resolution of 300 dpi
• Printing technology: direct thermal printing
• Connection: USB
• Printing speed: 100 mm/s
• Size: 113.8 mm (W) x 172 mm (D) x 148 mm (H), approx. 490 g

Incl. EU power supply unit, sample roll, software, USB cable



Manufacturer : SEIKO INSTRUMENTS
Factory number : 42900111
Package weight : 1.341 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label printer
    • Technology
    • Thermal transfer
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin