Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEIKO SLP-RND :: Multipurpose label, white/Ø 28 mm

Item-No.: SEIKO SLP-RND
Colour:

€8,25




SEIKO SLP-RND

  • Product Description
  • Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • weiß

High-quality, round paper label with permanent standard adhesive

• Size: Ø 28 mm
• Labels per roll: 120
• Rolls per box: 2

Details
• Colour: white
• Adhesive: permanent
• Paper quality: top-coated
• Printing method: direct thermal printing
• Material: paper
• FSC® certified: yes



Manufacturer : SEIKO INSTRUMENTS
Factory number : 42100663
Package weight : 0.057 kg
Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • weiß
Datasheet/manual