Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEIKO SLP-RDO :: Multipurpose label, orange/Ø 54 mm

Item-No.: SEIKO SLP-RDO
Colour:

€7,55




SEIKO SLP-RDO

  • Product Description
  • Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • Orange

High-quality, round paper label with permanent standard adhesive

• Size: Ø 54 mm
• Labels per roll: 120

Details
• Colour: orange
• Adhesive: permanent
• • Paper quality: top-coated
• Printing method: direct thermal printing
• Material: paper
• FSC® certified: yes



Manufacturer : SEIKO INSTRUMENTS
Factory number : 42100664
Package weight : 0.088 kg
Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • Orange
Datasheet/manual