0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEIKO SLP-R2RL :: Address label white/28 mm x 89 mm

Item-No.: SEIKO SLP-R2RL
Colour:

€12,55



Bargain Item!
Limited amount available.

SEIKO SLP-R2RL

  • Product Description
  • Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • White
  • Measures
    • Height
    • 28 mm
    • Width
    • 89 mm
High-quality paper label with removable standard adhesive

• Dimensions: 28 mm x 89 mm
• Labels per roll: 130
• Rolls per box: 2

Details
• Colour white
• Adhesive: removable
• Paper quality top-coated
• Printing method direct thermal printing
• Material paper
• FSC® certified yes



Manufacturer : SEIKO INSTRUMENTS
Factory number : 42100636
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • White
  • Measures
    • Height
    • 28 mm
    • Width
    • 89 mm
Datasheet/manual