Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEIKO SLP-NR :: White name tag (red border)


SEIKO SLP-NR

  • Product Description
  • Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • weiß
  • Measures
    • Height
    • 54 mm
    • Width
    • 70 mm

High-quality paper label with permanent standard adhesive

• Dimensions: 54 mm x 70 mm
• Labels per roll: 160

Details
• Colour: white with red border
• Adhesive: permanent
• Paper quality: top-coated
• Printing method: direct thermal printing
• Material: paper
• FSC® certified: yes



Manufacturer : SEIKO INSTRUMENTS
Factory number : 42100619
Package weight : 0.128 kg
Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • weiß
  • Measures
    • Height
    • 54 mm
    • Width
    • 70 mm
Datasheet/manual