Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEIKO SLP-MRL :: Multipurpose label white/28 mm x 51 mm


SEIKO SLP-MRL

  • Product Description
  • Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • White
  • Measures
    • Height
    • 28 mm
    • Width
    • 51 mm
High-quality paper label with permanent standard adhesive

• Dimensions: 28 mm x 51 mm
• Labels per roll: 220

Details
• Colour white
• Adhesive permanent
• Paper quality top-coated
• Printing method direct thermal printing
• Material paper
• FSC® certified yes



Manufacturer : SEIKO INSTRUMENTS
Factory number : 42100617
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • White
  • Measures
    • Height
    • 28 mm
    • Width
    • 51 mm
Datasheet/manual