0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEIKO SLP-DIA :: Voucher paper/57 mm x 101 mm

Item-No.: SEIKO SLP-DIA
€39,95



Bargain Item!
Limited amount available.

SEIKO SLP-DIA

  • Product Description
  • Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
  • Measures
    • Height
    • 57 mm
    • Width
    • 101 mm
High-quality voucher paper with hologram and without adhesive

• Dimensions: 57 mm x 101 mm
• Vouchers per roll: 300

Details
• Colour: green
• Adhesive: none
• Paper quality: top-coated
• Printing method: direct thermal printing
• Material: paper
• FSC® certified: no



Manufacturer : SEIKO INSTRUMENTS
Factory number : 42100634
Package weight : 0.228 kg
Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
  • Measures
    • Height
    • 57 mm
    • Width
    • 101 mm
Datasheet/manual