Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEIKO SLP-1RLB :: Address label white/28 mm x 89 mm

Item-No.: SEIKO SLP-1RLB
Colour:

€21,50




SEIKO SLP-1RLB

  • Product Description
  • Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • White
  • Measures
    • Height
    • 28 mm
    • Width
    • 89 mm
High-quality paper label with permanent standard adhesive

Suitable for SLP-TRAY (external roll holder)

• Dimensions: 28 mm x 89 mm
• Labels per roll: 1000

Details
• Colour: white
• Adhesive: permanent
• Paper quality: top-coated
• Printing method: direct thermal printing
• Material: paper
• FSC® certified: no



Manufacturer : SEIKO INSTRUMENTS
Factory number : 42100653
Package weight : 0.429 kg
Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • White
  • Measures
    • Height
    • 28 mm
    • Width
    • 89 mm
Datasheet/manual