Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEIKO SLP-1PLB :: Address label pink/28 mm x 89 mm

Item-No.: SEIKO SLP-1PLB
Colour:

€5,85



Bargain Item!
Limited amount available.

SEIKO SLP-1PLB

  • Product Description
  • Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • Pink
  • Measures
    • Height
    • 28 mm
    • Width
    • 89 mm

High-quality paper label with permanent standard adhesive

• Dimensions: 28 mm x 89 mm
• Labels per roll: 130

Details
• Colour: pink
• Adhesive: permanent
• Paper quality: top-coated
• Printing method: direct thermal printing
• Material: paper
• FSC® certified: no



Manufacturer : SEIKO INSTRUMENTS
Factory number : 42100602
Package weight : 0.071 kg
Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
    • Colour
    • Pink
  • Measures
    • Height
    • 28 mm
    • Width
    • 89 mm
Datasheet/manual