Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL 98371 :: Safety belt

Item-No.: OL 98371
€5,90
Category of goods: 1 = discountable

OL 98371

  • Product Description
  • Technical information
  • General
    • Type
    • Safety harness
    • Design
    • 1 piece

This practical safety belt ensures greater safety for your child on the road in the buggy, in high chairs or when starting to walk.

• Content: 1
• Adjustable straps for optimum fit
• Dimensions:
Belt size from 44 cm to 69 cm,
Shoulder strap from 20 cm to 36 cm,
Connection strap from 10 cm to 17 cm



Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety harness
    • Design
    • 1 piece
Datasheet/manual