Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL 98370 :: Car rear-view mirror

Item-No.: OL 98370
€4,60
Category of goods: 1 = discountable

OL 98370

  • Product Description
  • Technical information
  • General
    • Type
    • Car rear-view mirror
    • Design
    • 1 piece
  • Measures
    • Width
    • 90 mm
    • Height
    • 60 mm

This practical mirror helps you keep an eye on a child in the back seat, even while driving. Using the clip or suction cup, it can be fitted quickly and easily, for example, on the sun visor or your car windscreen. The mirror can be adjusted perfectly using the ball mount.

• Content: 1
• Including suction cup and clip
• Mirror area: 90 mm x 60 mm (length x width)



Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car rear-view mirror
    • Design
    • 1 piece
  • Measures
    • Width
    • 90 mm
    • Height
    • 60 mm
Datasheet/manual