Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL 98356 :: Cable winder

Item-No.: OL 98356
€1,30
Category of goods: 1 = discountable

OL 98356

  • Product Description
  • Technical information
  • General
    • Type
    • Cable winder
    • Design
    • 1 piece
  • Measures
    • Width
    • 70 mm
    • Height
    • 30 mm

This convenient cable winder protects children from accidents with electrical cables. Thanks to its feeding mechanism, cables on electrical devices can be shortened so that children can no longer pull on them which can lead to accidents.

• Content: 1
• Dimensions: 70 mm x 30 mm (ØxW)



Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable winder
    • Design
    • 1 piece
  • Measures
    • Width
    • 70 mm
    • Height
    • 30 mm
Datasheet/manual