Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL 98352 :: Universal lock

Item-No.: OL 98352
€1,85
Category of goods: 1 = discountable

OL 98352

  • Product Description
  • Technical information
  • General
    • Type
    • Universal safety latch
    • Design
    • 1 piece
  • Measures
    • Width
    • 35 mm
    • Depth
    • 13 mm
    • Length
    • 180 mm

This practical universal lock stops children opening refrigerators, cupboards or toilets themselves. It is suitable for different surfaces, such as wood, glass, metal and glossy cupboards.

• Content: 1
• Dimensions: 180 mm x 35 mm x 13 mm (LxWxH)



Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal safety latch
    • Design
    • 1 piece
  • Measures
    • Width
    • 35 mm
    • Depth
    • 13 mm
    • Length
    • 180 mm
Datasheet/manual