Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL 98351 :: Refrigerator safety latch

Item-No.: OL 98351
€1,35
Category of goods: 1 = discountable

OL 98351

  • Product Description
  • Technical information
  • General
    • Type
    • Refrigerator safety latch
    • Design
    • 1 piece
  • Measures
    • Width
    • 32 mm
    • Height
    • 16 mm
    • Length
    • 138 mm

This practical refrigerator safety latch stops children from opening fridges or freezers.

• Content: 1
• Dimensions: 138 mm x 32 mm x 16 mm (LxWxH)



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Refrigerator safety latch
    • Design
    • 1 piece
  • Measures
    • Width
    • 32 mm
    • Height
    • 16 mm
    • Length
    • 138 mm
Datasheet/manual