Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL 98349 :: Door stopper

Item-No.: OL 98349
€2,20
Category of goods: 1 = discountable

OL 98349

  • Product Description
  • Technical information
  • General
    • Type
    • Door stopper
    • Design
    • 1 piece
  • Measures
    • Width
    • 94 mm
    • Height
    • 17 mm
    • Depth
    • 97 mm

This practical door stopper protects children against hand injuries from closing doors. It also stops children getting locked in accidentally.

• Content: 1
• Dimensions: 94 mm x 97 mm x 17 mm (LxWxH)



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door stopper
    • Design
    • 1 piece
  • Measures
    • Width
    • 94 mm
    • Height
    • 17 mm
    • Depth
    • 97 mm
Datasheet/manual