Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL 98342 :: Door and drawer protection, 6 units.

Item-No.: OL 98342
€2,99
Category of goods: 1 = discountable

OL 98342

  • Product Description
  • Technical information
  • General
    • Type
    • Door and drawer safety latch
    • Design
    • 6 pieces
  • Measures
    • Width
    • 85 mm
    • Height
    • 33 mm
    • Depth
    • 16 mm

This protector stops children opening doors and drawers independently.

Adults can use the protector easily, but it is difficult for children to open.

• Can be fitted to all cupboard and drawer doors, provided that there is sufficient space for fitting
• Content: 6
• Dimensions: 85 mm x 33 mm x 16 mm (LxWxH)



Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door and drawer safety latch
    • Design
    • 6 pieces
  • Measures
    • Width
    • 85 mm
    • Height
    • 33 mm
    • Depth
    • 16 mm
Datasheet/manual