Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ WARNWESTEXS :: Child's high-visibility vest, XS 3 - 6, yellow, DIN EN 1150

Item-No.: KFZ WARNWESTEXS
€2,20
Category of goods: 1 = discountable

KFZ WARNWESTEXS

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle reflective vest for children
    • Design
    • DIN EN 1150
    • Colour
    • Yellow

Safety and visibility vest specially designed for children (up to 6 years old) in neon yellow.

• Length: approx. 44 cm, width: approx. 40 cm.
• Machine washable at 40°C.

A breakdown—particularly whilst driving on the motorway or at night—can be life-threatening. Breakdowns on quiet country roads can be very dangerous too.

Keeping just one small accessory in the boot can save lives.
This fact has prompted many European countries to make it compulsory for drivers not only to carry a warning triangle but also to keep high-visibility safety vests with them in the car.



Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle reflective vest for children
    • Design
    • DIN EN 1150
    • Colour
    • Yellow
Datasheet/manual