Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIC 2016 3PC :: Backup solution for PC and Mac, 10 Devices


Acronis True Image Cloud, 3 Lizenzen + 10 Geräte

  • Product Description
  • Technical information
  • General
    • Type
    • Security software (image backup)
    • Design
    • Unlimited cloud storage (one year)
  • Implementation
    • License(s)
    • 3 licences, 10 devices
    • Type of license
    • Full version
    • Language
    • German
    • Operating system
    • For PC, Mac

Secure your digital life with Acronis True Image Cloud, the leading backup solution for PC, Mac, Android, iPhone, iPad and Windows tablets. It's really easy to back up and recover computers and mobile devices now via the online dashboard—anytime, anywhere—for you, your family and small businesses.
  • Secure your digital life with virtually unlimited cloud storage, so you'll never run out of disk space

  • Secure your entire computer on an image basis — both locally and in the Acronis Cloud

  • Secure your photos, videos, contacts, and calendar entries from your iPhone, iPad, Android and Windows tablet and transfer them to other devices. On Android devices you can also secure your messages!

  • Secure multiple computers and mobile devices via the online dashboard — for yourself, your family or your small business

  • Migrate your entire system to new hardware or transfer important data between different mobile devices

  • Save time with one of the fastest backup and recovery solutions on the market

  • Optimize your disk space with the intelligent archiving function by moving large or rarely used files to the Acronis Cloud

  • Access backup and archive data (documents, photos, videos) securely anytime, from anywhere, with any device in the Acronis Cloud

  • Protect your data with a personal key using AES-256 for transmission and storage

  • Optimized for Windows 10 and compatible with Windows XP, 7, 8, and current versions of OS X




Manufacturer : ACRONIS
Factory number : THJWB2DES
Package weight : 0.372 kg
RoHS : conform
Technical information
  • General
    • Type
    • Security software (image backup)
    • Design
    • Unlimited cloud storage (one year)
  • Implementation
    • License(s)
    • 3 licences, 10 devices
    • Type of license
    • Full version
    • Language
    • German
    • Operating system
    • For PC, Mac
Datasheet/manual