Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NORTON 21355488 :: Security Software - for up to 10 devices

Item-No.: NORTON 21355488
License(s):

€34,95




Norton Security Premium 3.0 2018 für 10 Geräte

  • Product Description
  • Technical information
  • General
    • Type
    • Security software
  • Implementation
    • License(s)
    • 10 devices
    • Type of license
    • Full version
    • Language
    • German
    • Safety
    • 1 year security updates
    • Operating system
    • ab Windows XP, Mac OS X, ab Android 2.3, ab iOS 7
Our best protection, plus PC backup and family safety features, for you and the people you care about

Benefits for you and your family:
  • Protects up to 10 PCs, Macs, Androids and iOS devices with a single subscription.

  • Safeguards your identity and online transactions.

  • The #1-ranked consumer security service for your devices.1

  • Provides tools to help your kids safely explore the Internet.‡

  • Includes 25 GB of secure PC cloud backup, providing additional protection against ransomware.

  • Alerts you about risky Android apps before you download them, with our award-winning technology.1

  • Offers a 100% refund assurance: If your device gets a virus we can’t remove, you get your money back.2


System Requirements
Windows Operating Systems
  • Microsoft Windows XP (all 32-bit versions) with Service Pack 3 (SP 3) or later

  • Microsoft Windows Vista (all versions) with Service Pack 1 (SP 1) or later

  • Microsoft Windows 7 (all versions) with Service Pack 1 (SP 1) or later

  • Microsoft Windows 8/8.1 (all versions). Some protection features are not available in Windows 8 Start screen browsers.

  • Norton Security includes all of its protection features while browsing in the Windows 8 desktop. Internet Explorer-specific protection such as Norton Safe Web, Antiphishing, Scam Insight Safe Search and Identity Safe are not available when using browser apps on the Windows 8 Start screen.

  • Microsoft Windows 10 (all versions). Edge browser not supported.

Mac Operating Systems
  • Current and previous two versions of Mac OS X. Password Management feature not supported.

Android Operating Systems
  • Android 2.3 or later. Must have Google Play app installed.

iOS Operating Systems
  • iOS 7 or later


  1. Norton Performance: For more detailed information about Norton product performance tests, please see: http://uk.norton.com/norton-security-for-one-device

  2. Virus Protection Promise: To be eligible for the Virus Protection Promise, you must purchase, renew or upgrade your Norton subscription directly from Symantec, or subscribe to the Norton Automatic Renewal Service. The Norton subscription must be installed and activated on your device prior to the time it is infected by a virus. If a Norton service representative is unable to remove a virus from your device, then you may receive a full refund on the actual price paid for your current Norton subscription term, or the term of your current Norton subscription bundle. The refund will be net of any discounts or refunds received and less any shipping, handling and applicable taxes, except in certain states and countries where shipping, handling and taxes are refundable. The refund does not apply to any damages incurred as a result of viruses. See Norton.com/guarantee for details.



Manufacturer : NORTON
Factory number : 21355488
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Security software
  • Implementation
    • License(s)
    • 10 devices
    • Type of license
    • Full version
    • Language
    • German
    • Safety
    • 1 year security updates
    • Operating system
    • ab Windows XP, Mac OS X, ab Android 2.3, ab iOS 7
Datasheet/manual