Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAS IS2016 MACUP :: Kaspersky Internet Security - MAC 2016 Upgrade

Item-No.: KAS IS2016 MACUP
€19,95



Bargain Item!
Limited amount available.

Kaspersky Internet Security for MAC 2016 Upgr.

  • Product Description
  • Technical information
  • General
    • Type
    • Security software
  • Implementation
    • License(s)
    • 1 device
    • Type of license
    • Upgrade
    • Language
    • German
    • Safety
    • 1 year security updates
    • Operating system
    • For Mac
Premium protection for your digital life on Mac
  • Defends your privacy – so your private life remains private
  • Adds extra security for online shopping, banking & payments
  • Helps you protect your kids against today’s online dangers
  • Protects your digital life without slowing Mac performance
  • Automatically sends our latest updates to your Mac computer
  • Prevents your Mac from spreading PC and Android malware
  • Simplifies security management and access to support


System Requirements
  • Operating System: OS X 10.11, OS X 10.10, OS X 10.9
  • Hardware Requirements: Memory (RAM): 1 GB, 770 MB free space on the hard drive to download & install the application (depending on antivirus database size)

Internet connection required - for product installation, activation, updates & for access to some features
Webcam Protection is available for a range of compatible web-cameras. For the full list of compatible devices, visit support.kaspersky.co.uk/12476



Manufacturer : KASPERSKY
Factory number : KL1228GBAFR
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Security software
  • Implementation
    • License(s)
    • 1 device
    • Type of license
    • Upgrade
    • Language
    • German
    • Safety
    • 1 year security updates
    • Operating system
    • For Mac
Datasheet/manual