Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACRONIS B 12 WS :: Backup/Recovery of Windows PCs/Notebooks


Acronis Backup 12 für Windows PCs

  • Product Description
  • Technical information
  • General
    • Type
    • Security software (backup)
  • Implementation
    • License(s)
    • 1 PC
    • Type of license
    • Full version
    • Language
    • German
    • Operating system
    • For PC
Easy Backup for Your PC or Laptop
Complete Microsoft Windows PC® Backup Backup and recovery solutions to protect all your Microsoft Windows PCs – on-premises or in remote locations.
  • fast – Achieve RTOs as low as 15 seconds
  • easy – Install in 3 clicks
  • complete – Protect 15 platforms (including Windows PC) with 1 solution
  • safe – Choose one of 4 encryption standards
  • reliable – Trusted by 500,000 businesses


Protect and backup your workstations from hardware failure, viruses/malware, and file corruption.
When a computer crashes, you are faced with expensive, disruptive downtime and the risk of permanent data loss. Now you can fully restore an entire system in minutes and get back to work! Acronis Backup is the most effective solution for complete PC backup and data protection. It combines easy-to-use tools with unique backup technology to provide the fastest and easiest recovery available.
  • Back up and protect entire PC or laptop with patented reliable disk imaging technology
  • Restore corrupted files, crashed applications, or a full system with a few simple clicks
  • Back up your PCs to several safe locations (including our secure, off-site cloud backup to Acronis Cloud Storage)
  • Restore an entire PC to a new, dissimilar hardware reliably without worrying about incompatibilities
  • Save time and storage with incremental backups and compression


Streamlined PC Backup
Not an IT expert? Acronis Backup makes your backup and recovery exceptionally easy!
  • Install and configure quickly with few clicks or touches
  • Access easy-to-use web console from any mobile device
  • Eliminate guesswork with smart backups that capture everything needed for complete recovery
  • Keep track of changes without interrupting any workflows with automated backups
  • Recover a PC to new, different hardware without worrying about incompatibilities



Manufacturer : ACRONIS
Factory number : PCWYBPDES
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Security software (backup)
  • Implementation
    • License(s)
    • 1 PC
    • Type of license
    • Full version
    • Language
    • German
    • Operating system
    • For PC
Datasheet/manual