Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSK 410 :: screw clamp, solderable

Item-No.: LSK 410
€0,27
Category of goods: 1 = discountable

LSK 410

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 15
  • General
    • Colour
    • Metal
    • Design
    • Insertion of wire at 90°
    • Pole number
    • 1
    • Type
    • Screw terminal
  • Implementation
    • Cable cross-section
    • Max. 2.5 mm² (solid) mm²
    • Protection class
    • IP00
  • Interfaces
    • Connection
    • Soldering pins: 2 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable
Lötbare Schraubklemme mit Doppellötstiften in offener Bauweise.

  • Anschlussrichtung 90°
  • Drahtschutz



Manufacturer : RIA CONNECT
Factory number : 360410
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 15
  • General
    • Colour
    • Metal
    • Design
    • Insertion of wire at 90°
    • Pole number
    • 1
    • Type
    • Screw terminal
  • Implementation
    • Cable cross-section
    • Max. 2.5 mm² (solid) mm²
    • Protection class
    • IP00
  • Interfaces
    • Connection
    • Soldering pins: 2 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable
Datasheet/manual