0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LSK 322 :: screw clamp, solderable

Item-No.: LSK 322
€0,23
Category of goods: 1 = discountable

LSK 322

  • Product Description
  • Technical information
  • General
    • Type
    • Screw terminal
    • Pole number
    • 1
    • Design
    • Insertion of wire at 90°
    • Colour
    • Metal
  • Implementation
    • Cable cross-section
    • Max. 1.5 mm² (solid) mm²
    • Protection class
    • IP00
  • Electrical values
    • Current
    • 15
    • Approval
    • UL, CSA
  • Interfaces
    • Connection
    • Soldering pins: 2 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable



Manufacturer : RIA CONNECT
Factory number : 360322
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw terminal
    • Pole number
    • 1
    • Design
    • Insertion of wire at 90°
    • Colour
    • Metal
  • Implementation
    • Cable cross-section
    • Max. 1.5 mm² (solid) mm²
    • Protection class
    • IP00
  • Electrical values
    • Current
    • 15
    • Approval
    • UL, CSA
  • Interfaces
    • Connection
    • Soldering pins: 2 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable
Datasheet/manual