0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 701-03 :: Stackable terminal 3-pin, RM 6.35 mm, lift

Item-No.: AKL 701-03
€0,99
Category of goods: 1 = discountable

AKL 701-03

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
    • Pole number
    • 3
    • Temperatur max.
    • 105
    • Design
    • Stackable
    • Assembly
    • Lift system
    • Colour
    • Green
  • Implementation
    • Cable cross-section
    • 6.0 (single-wired) mm²
    • Protection class
    • IP20
  • Measures
    • Content spacing
    • 6.35 mm
    • Width
    • 12.5 mm
    • Length
    • 195 mm
    • Height
    • 21.5 mm
  • Electrical values
    • Current
    • 30
    • Approval
    • UL 1059
  • Interfaces
    • Connection
    • Soldering pins: 0.8 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable
RIACON - stackable terminal, 3-pin with lift system and wire feeding

Pitch: 6.35 mm
Rated current: 25 A UL
Nominal cross-section: 6.0 mm² solid
Soldering pin: 0.8 x 1.0 mm
Recommended drill Ø: 1.3 mm
Manufacturer: RIA CONNECT
Type: 701



Manufacturer : RIA CONNECT
Factory number : 31701103
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
    • Pole number
    • 3
    • Temperatur max.
    • 105
    • Design
    • Stackable
    • Assembly
    • Lift system
    • Colour
    • Green
  • Implementation
    • Cable cross-section
    • 6.0 (single-wired) mm²
    • Protection class
    • IP20
  • Measures
    • Content spacing
    • 6.35 mm
    • Width
    • 12.5 mm
    • Length
    • 195 mm
    • Height
    • 21.5 mm
  • Electrical values
    • Current
    • 30
    • Approval
    • UL 1059
  • Interfaces
    • Connection
    • Soldering pins: 0.8 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable
Datasheet/manual