0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 267-06 :: Two-tier terminal, 6-pin, spacing 3.5

Item-No.: AKL 267-06
Pole number:

€0,99
Category of goods: 1 = discountable

AKL 267-06

  • Product Description
  • Technical information
  • General
    • Type
    • Double decker terminal
    • Pole number
    • 6
    • Design
    • Stackable
    • Assembly
    • Wire protection
    • Colour
    • Brown
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Content spacing
    • 3.5 mm
    • Width
    • 12.8 mm
    • Length
    • 21 mm
    • Height
    • 16.6 mm
  • Electrical values
    • Current
    • 6
    • Approval
    • UL 1059
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.9 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable
Stackable two-tier terminals
4-pin, with wire protection
Spacing: 3.5 mm
Rated current: 6 A
Nominal cross-section: 1.5 mm² single-wire
1.0 mm² extra-fine wire
Soldering pins: Ø 0.9 mm
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31267106
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double decker terminal
    • Pole number
    • 6
    • Design
    • Stackable
    • Assembly
    • Wire protection
    • Colour
    • Brown
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Content spacing
    • 3.5 mm
    • Width
    • 12.8 mm
    • Length
    • 21 mm
    • Height
    • 16.6 mm
  • Electrical values
    • Current
    • 6
    • Approval
    • UL 1059
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.9 mm
    • Drahtzuführung
    • 90 °
  • Specials
    • Specification
    • Solderable
Datasheet/manual