Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 171-05 :: Connection terminal, 5-pin, spacing 7.5 mm

Item-No.: AKL 171-05
Pole number:

€0,95
Category of goods: 1 = discountable

AKL 171-05

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 15
  • General
    • Assembly
    • Wire protection
    • Colour
    • Black
    • Design
    • Without slot and key
    • Pole number
    • 5
    • Temperatur max.
    • 105
    • Type
    • Mains terminal
  • Implementation
    • Cable cross-section
    • 2.5 (single-wired) mm²
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Soldering pins: Ø 1.0 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 7.5 mm
    • Height
    • 12.5 mm
    • Length
    • 37.5 mm
    • Width
    • 9 mm
  • Specials
    • Specification
    • Solderable

RIACON connection terminal, 5-pin with wire protection

Spacing: 7.5 mm
Rated current: 15 A UL
Nominal cross-section: 2.5 mm² single-wire
Soldering pin Ø: 1.0 mm
Recommended drill Ø: 1.3 mm
Without slot and key
Manufacturer: RIA CONNECT
Type: 171



Manufacturer : RIA CONNECT
Factory number : 31171105
Package weight : 0.007 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 15
  • General
    • Assembly
    • Wire protection
    • Colour
    • Black
    • Design
    • Without slot and key
    • Pole number
    • 5
    • Temperatur max.
    • 105
    • Type
    • Mains terminal
  • Implementation
    • Cable cross-section
    • 2.5 (single-wired) mm²
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Soldering pins: Ø 1.0 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 7.5 mm
    • Height
    • 12.5 mm
    • Length
    • 37.5 mm
    • Width
    • 9 mm
  • Specials
    • Specification
    • Solderable
Datasheet/manual