Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 101-08 :: 8-pin terminal strip, spacing 5.08

Item-No.: AKL 101-08
Pole number:

€0,81
Category of goods: 1 = discountable

AKL 101-08

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 13
  • General
    • Assembly
    • Wire protection
    • Colour
    • Black
    • Design
    • Without slot and key
    • Pole number
    • 8
    • Temperatur max.
    • 105
    • Type
    • Terminal
  • Implementation
    • Cable cross-section
    • 2 mm²
    • Protection class
    • IP10
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.9 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 5.08 mm
    • Height
    • 10 mm
    • Length
    • 40.6 mm
    • Width
    • 8 mm
  • Specials
    • Specification
    • Solderable

Terminal strip with wire protection
8-pin
Spacing 5.08 mm
Rated current: 13 A
Nominal cross-section: 2.0 mm² single-wire
1.5 mm² extra-fine wire
Soldering pins: Ø 0.9 mm
Without slot and key
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31101108
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 13
  • General
    • Assembly
    • Wire protection
    • Colour
    • Black
    • Design
    • Without slot and key
    • Pole number
    • 8
    • Temperatur max.
    • 105
    • Type
    • Terminal
  • Implementation
    • Cable cross-section
    • 2 mm²
    • Protection class
    • IP10
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.9 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 5.08 mm
    • Height
    • 10 mm
    • Length
    • 40.6 mm
    • Width
    • 8 mm
  • Specials
    • Specification
    • Solderable
Datasheet/manual