Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 094-04 :: Lined-terminal 4-pin, RM5,0, lift

Item-No.: AKL 094-04
Pole number:

€0,79
Category of goods: 1 = discountable

AKL 094-04

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 10
  • General
    • Assembly
    • Lift system
    • Colour
    • Black
    • Design
    • Stackable
    • Pole number
    • 4
    • Temperatur max.
    • 105
    • Type
    • Terminal
  • Implementation
    • Cable cross-section
    • 1.5 (single-wired) mm²
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Soldering pins: 0.5 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 5 mm
    • Height
    • 10 mm
    • Length
    • 20 mm
    • Width
    • 8.3 mm
  • Specials
    • Specification
    • lötbar
RIACON - lined-terminal, 4-pin with lift system

Pitch: 5.0 mm
Rated current: 10 A UL
Rated cross section: 1.5 mm ² single wire
PC terminals: 0.5 x 1.0 mm
For hole: Ø 1,3 mm
Manufacturers: RIA CONNECT
Type: 94



Manufacturer : RIA CONNECT
Factory number : 31094104
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 10
  • General
    • Assembly
    • Lift system
    • Colour
    • Black
    • Design
    • Stackable
    • Pole number
    • 4
    • Temperatur max.
    • 105
    • Type
    • Terminal
  • Implementation
    • Cable cross-section
    • 1.5 (single-wired) mm²
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Soldering pins: 0.5 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 5 mm
    • Height
    • 10 mm
    • Length
    • 20 mm
    • Width
    • 8.3 mm
  • Specials
    • Specification
    • lötbar
Datasheet/manual