Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 093-04 :: Two-tier terminal, 4-pin, spacing 5.08/lift

Item-No.: AKL 093-04
Pole number:

€0,96
Category of goods: 1 = discountable

AKL 093-04

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 13.5
  • General
    • Assembly
    • Lift system
    • Colour
    • Black
    • Design
    • Stackable
    • Pole number
    • 4
    • Temperatur max.
    • 105
    • Type
    • Double decker terminal
  • Implementation
    • Cable cross-section
    • 1.5 mm²
    • Protection class
    • IP10
  • Interfaces
    • Connection
    • Soldering pins: 0.5 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 5.08 mm
    • Height
    • 19 mm
    • Length
    • 20.2 mm
    • Width
    • 18.3 mm
  • Specials
    • Specification
    • Solderable

Stackable two-tier terminals
4-pin, with lift system
Spacing: 5.08 mm
Rated current: 13.5 A
Nominal cross-section: 1.5 mm² single-wire
1.5 mm² extra-fine wire
Soldering pins: Ø 0.5x1 mm
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31093104
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 13.5
  • General
    • Assembly
    • Lift system
    • Colour
    • Black
    • Design
    • Stackable
    • Pole number
    • 4
    • Temperatur max.
    • 105
    • Type
    • Double decker terminal
  • Implementation
    • Cable cross-section
    • 1.5 mm²
    • Protection class
    • IP10
  • Interfaces
    • Connection
    • Soldering pins: 0.5 x 1.0 mm
    • Drahtzuführung
    • 90 °
  • Measures
    • Content spacing
    • 5.08 mm
    • Height
    • 19 mm
    • Length
    • 20.2 mm
    • Width
    • 18.3 mm
  • Specials
    • Specification
    • Solderable
Datasheet/manual