reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 092-06 :: Two-tier terminal, 6-pin, spacing 5.0

Item-No.: AKL 092-06
€1,15
Category of goods: 1 = discountable

AKL 092-06

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 13.5 A
  • General
    • Assembly
    • Lift system
    • Design
    • Stackable
    • Pole number
    • 6
    • Type
    • Double decker terminal
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.5 x 1.0 mm
  • Measures
    • Content spacing
    • 5.0 mm

Stackable two-tier terminals
6-pin, with lift system
Spacing: 5.0 mm
Rated current: 13.5 A
Nominal cross-section: 1.5 mm² single-wire
1.5 mm² extra-fine wire
Soldering pins: Ø 0.5x1 mm
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31092106
Package weight : 0.006 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 13.5 A
  • General
    • Assembly
    • Lift system
    • Design
    • Stackable
    • Pole number
    • 6
    • Type
    • Double decker terminal
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.5 x 1.0 mm
  • Measures
    • Content spacing
    • 5.0 mm
Datasheet/manual